PCM120TR5-HT
LEDtronics Inc
Description: Single Color LED, High Efficiency Red, Diffused, T-1, 3mm,

Overview of PCM120TR5-HT by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PCM120TR5-HT by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCM120TR5-HT by LEDtronics Inc

PCM120TR5-HT
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
11 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Want to compare parts?
  1. PCM120TR5-HT
    LEDtronics Inc
    Single Color LED, High Efficiency Red, Diffused, T-1, 3mm,
    VS

Alternate Parts for PCM120TR5-HT

This table gives cross-reference parts and alternative options found for PCM120TR5-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM120TR5-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCL120TR5 Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5
PCM120TR5(N)-SO Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCM120TR5(N)-SO
PCL120TR5(N) Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5(N)
PCM120TR5(N)-140 Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCM120TR5(N)-140
PCL120TR5-140 Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5-140
PCL120TR5-SO Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5-SO
PCL120TR5(N)-P Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5(N)-P
PCM120TR5-SO Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCM120TR5-SO
PCL120TR5-HT Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5-HT
PCL120TR5(N)-SO Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5(N)-SO
Part Number Description Manufacturer Compare
PCL120TR5(N) Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5(N)
PCL120TR5(N)-SO Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5(N)-SO
PCL120TR5-140 Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5-140
PCL120TR5(N)-140 Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5(N)-140
PCL120TR5 Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5
PCM120TR5(N)-P Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCM120TR5(N)-P
PCL120TR5-SO Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5-SO
PCM120TR5(N)-SO Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCM120TR5(N)-SO
PCL120TR5-P Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCL120TR5-P
PCM120TR5(N)-140 Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, LEDtronics Inc PCM120TR5-HT vs PCM120TR5(N)-140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM120TR5-HT by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM120TR5-HT by LEDtronics Inc

Select Manufacturer
Which Manufacturer of PCM120TR5-HT would you like to use for your alert(s)?
  • Please alert me when PCM120TR5-HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM120TR5-HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM120TR5-HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM120TR5-HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM120TR5-HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM120TR5-HT by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: