Part Details for PCL120CWO5(N)-P by LEDtronics Inc
Overview of PCL120CWO5(N)-P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCL120CWO5(N)-P
PCL120CWO5(N)-P CAD Models
PCL120CWO5(N)-P Part Data Attributes
|
PCL120CWO5(N)-P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCL120CWO5(N)-P
LEDtronics Inc
Single Color LED, Orange, Water Clear, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for PCL120CWO5(N)-P
This table gives cross-reference parts and alternative options found for PCL120CWO5(N)-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCL120CWO5(N)-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC120CWO5(N)-P | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PC120CWO5(N)-P |
PCM120CWO5(N) | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PCM120CWO5(N) |
PC120CWO5(N)-SO | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PC120CWO5(N)-SO |
PCM120CWO5(N)-140 | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PCM120CWO5(N)-140 |
PCM120CWO5-P | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PCM120CWO5-P |
PC120CWO5 | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PC120CWO5 |
PC120CWO5-140 | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PC120CWO5-140 |
PCM120CWO5(N)-SO | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PCM120CWO5(N)-SO |
PCL120CWO5-140 | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PCL120CWO5-140 |
PCM120CWO5-140 | LEDtronics Inc | Check for Price | Single Color LED, Orange, Water Clear, T-1, 3mm, | PCL120CWO5(N)-P vs PCM120CWO5-140 |