Logic
PCK2002MDB,112
NXP Semiconductors
Description: PCK2002MDB

Overview of PCK2002MDB,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PCK2002MDB,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCK2002MDB,112 by NXP Semiconductors

PCK2002MDB,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP, SSOP28,.3
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
PCK2000
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G28
Length
10.2 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.024 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
Want to compare parts?
  1. PCK2002MDB,112
    NXP Semiconductors
    PCK2002MDB
    VS

Alternate Parts for PCK2002MDB,112

This table gives cross-reference parts and alternative options found for PCK2002MDB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCK2002MDB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCK2002MDB,118 PCK2002MDB NXP Semiconductors PCK2002MDB,112 vs PCK2002MDB,118
PCK2002MDB-T IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, 5.30 MM, PLASTIC, MO-150, SOT341-1, SSOP-28, Clock Driver NXP Semiconductors PCK2002MDB,112 vs PCK2002MDB-T
PCK2002MDB IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, 5.30 MM, PLASTIC, MO-150, SOT341-1, SSOP-28, Clock Driver NXP Semiconductors PCK2002MDB,112 vs PCK2002MDB
Part Number Description Manufacturer Compare
PCK2002DL,112 PCK2002 - 0-300 MHz I2C 1:18 clock buffer SSOP 48-Pin NXP Semiconductors PCK2002MDB,112 vs PCK2002DL,112
935269848112 IC LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28, Clock Driver NXP Semiconductors PCK2002MDB,112 vs 935269848112
ICS662M-03LF PLL Based Clock Driver, 662 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc PCK2002MDB,112 vs ICS662M-03LF
PCK2002MDB,118 PCK2002MDB NXP Semiconductors PCK2002MDB,112 vs PCK2002MDB,118
ICS662M-03TR PLL Based Clock Driver, 662 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc PCK2002MDB,112 vs ICS662M-03TR
PCK2002MDB-T IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, 5.30 MM, PLASTIC, MO-150, SOT341-1, SSOP-28, Clock Driver NXP Semiconductors PCK2002MDB,112 vs PCK2002MDB-T
PCK2002DGG,112 PCK2002DGG NXP Semiconductors PCK2002MDB,112 vs PCK2002DGG,112
PCK2002MPW,112 IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSOP-28, Clock Driver NXP Semiconductors PCK2002MDB,112 vs PCK2002MPW,112
ICS662M-03 PLL Based Clock Driver, 662 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc PCK2002MDB,112 vs ICS662M-03
PCK2002DL IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Clock Driver NXP Semiconductors PCK2002MDB,112 vs PCK2002DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCK2002MDB,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCK2002MDB,112 by NXP Semiconductors

  • Please alert me when PCK2002MDB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCK2002MDB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCK2002MDB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCK2002MDB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCK2002MDB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCK2002MDB,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: