Part Details for PCIM30W15F400C2 by Amphenol Positronic
Overview of PCIM30W15F400C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCIM30W15F400C2
PCIM30W15F400C2 CAD Models
PCIM30W15F400C2 Part Data Attributes
|
PCIM30W15F400C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIM30W15F400C2
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIM30W15F400C2
This table gives cross-reference parts and alternative options found for PCIM30W15F400C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIM30W15F400C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP30WB10F4N83C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIM30W15F400C2 vs MIP30WB10F4N83C2 |
PCIM30W15F400D2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIM30W15F400C2 vs PCIM30W15F400D2 |
MIP30WB10F93082A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PCIM30W15F400C2 vs MIP30WB10F93082A1 |
MIP30WB10F3N82A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIM30W15F400C2 vs MIP30WB10F3N82A1 |
MIP30WB10F32N82A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIM30W15F400C2 vs MIP30WB10F32N82A1 |
MIP30WB10F3N83A2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIM30W15F400C2 vs MIP30WB10F3N83A2 |
PCIM30W15RF400A2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIM30W15F400C2 vs PCIM30W15RF400A2 |
PCIM30W15F400C1/AA | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIM30W15F400C2 vs PCIM30W15F400C1/AA |
PCIM30W15F9400A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PCIM30W15F400C2 vs PCIM30W15F9400A1 |
PCIM30W15F400A1/AA | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIM30W15F400C2 vs PCIM30W15F400A1/AA |