Part Details for PCIH38RF400D2 by Amphenol Positronic
Overview of PCIH38RF400D2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCIH38RF400D2
PCIH38RF400D2 CAD Models
PCIH38RF400D2 Part Data Attributes
|
PCIH38RF400D2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH38RF400D2
Amphenol Positronic
Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIH38RF400D2
This table gives cross-reference parts and alternative options found for PCIH38RF400D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIH38RF400D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIH38F300A1-246.1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Crimp and Solder Terminal | PCIH38RF400D2 vs PCIH38F300A1-246.1 |
GFSH109F93B | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | PCIH38RF400D2 vs GFSH109F93B |
GFSH624F93LN | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | PCIH38RF400D2 vs GFSH624F93LN |
GFSH109F94N | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | PCIH38RF400D2 vs GFSH109F94N |
PCIH38F300D2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | PCIH38RF400D2 vs PCIH38F300D2 |
GFSH109F9382 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | PCIH38RF400D2 vs GFSH109F9382 |
GFSH928F93B | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | PCIH38RF400D2 vs GFSH928F93B |
GFSH109F9383 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | PCIH38RF400D2 vs GFSH109F9383 |
PCIH38F300A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | PCIH38RF400D2 vs PCIH38F300A2 |
PCIH38F9400D1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | PCIH38RF400D2 vs PCIH38F9400D1/AA |