There are no models available for this part yet.
Overview of PCIB24W9F9300A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for PCIB24W9F9300A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ2301
|
Newark | Pcib24W9F9300A1 |Positronic PCIB24W9F9300A1 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9400 / $63.0200 | Buy Now | |
DISTI #
276-PCIB24W9F9300A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$35.0500 / $37.4700 | Order Now | |
DISTI #
POSPCIB24W9F9300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Quest Components | 24 CONTACT(S), FEMALE, POWER CONNECTOR, PRESS FIT | 2 |
|
$18.0000 | Buy Now | ||
DISTI #
PCIB24W9F9300A1
|
TTI | Power to the Board Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$37.3100 | Buy Now | |
DISTI #
POSPCIB24W9F9300A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PCIB24W9F9300A1 by Amphenol Positronic
Part Data Attributes for PCIB24W9F9300A1 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PCIB24W9F9300A1
This table gives cross-reference parts and alternative options found for PCIB24W9F9300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIB24W9F9300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIB24W9F9300D1/AA | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIB24W9F9300A1 vs PCIB24W9F9300D1/AA |