Part Details for PCI9052G by Broadcom Limited
Overview of PCI9052G by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI9052G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCI BUS CONTROLLER, PQFP160 | 43 |
|
$83.1776 / $103.9720 | Buy Now |
|
Win Source Electronics | PCI9052 G / PCI Target I/O Accelerator 160-Pin PQFP | 2600 |
|
$26.3770 / $39.5660 | Buy Now |
Part Details for PCI9052G
PCI9052G CAD Models
PCI9052G Part Data Attributes
|
PCI9052G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PCI9052G
Broadcom Limited
PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | QFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 40 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI9052G
This table gives cross-reference parts and alternative options found for PCI9052G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9052G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5935QRC | PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | PCI9052G vs S5935QRC |
PCI9052 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Broadcom Limited | PCI9052G vs PCI9052 |
S5920 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | PCI9052G vs S5920 |
S5935QE | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | PCI9052G vs S5935QE |
PCI9050-1 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | PLX Technology | PCI9052G vs PCI9050-1 |