Part Details for PCI9050-1 by PLX Technology
Overview of PCI9050-1 by PLX Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for PCI9050-1
PCI9050-1 CAD Models
PCI9050-1 Part Data Attributes
|
PCI9050-1
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PCI9050-1
PLX Technology
PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Bus Compatibility | PCI; ISA | |
Clock Frequency-Max | 40 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI9050-1
This table gives cross-reference parts and alternative options found for PCI9050-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9050-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI9052 | PCI BUS CONTROLLER, PQFP160, PLASTIC, QFP-160 | Avago Technologies | PCI9050-1 vs PCI9052 |
PCI9052G | PCI BUS CONTROLLER, PQFP160, GREEN, PLASTIC, QFP-160 | Avago Technologies | PCI9050-1 vs PCI9052G |
PCI9052G | PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 | Broadcom Limited | PCI9050-1 vs PCI9052G |
S5935QE | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | PCI9050-1 vs S5935QE |
PCI9052 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Broadcom Limited | PCI9050-1 vs PCI9052 |