There are no models available for this part yet.
Overview of PCI60-100M-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Price & Stock for PCI60-100M-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-PCI60-100M-RCTR-ND
|
DigiKey | 10uH +/-20% Power Chip Inductor Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13 In Stock |
|
$1.0500 / $1.2500 | Buy Now |
CAD Models for PCI60-100M-RC by Allied Components International
Part Data Attributes for PCI60-100M-RC by Allied Components International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Package Description
|
7360
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
7360
|
Construction
|
Chip
|
Core Material
|
Ferrite
|
DC Resistance
|
0.032 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.11 mm
|
Package Length
|
18.54 mm
|
Package Style
|
SMT
|
Package Width
|
15.24 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
10 A
|
Self Resonance Frequency
|
30 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for PCI60-100M-RC
This table gives cross-reference parts and alternative options found for PCI60-100M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI60-100M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM7150100 | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | PCI60-100M-RC vs HM7150100 |
CTDO5022PF-103 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Central Technologies | PCI60-100M-RC vs CTDO5022PF-103 |
HM7150100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 7360 | TT Electronics Resistors | PCI60-100M-RC vs HM7150100 |
DO5022P-103 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | Coilcraft Inc | PCI60-100M-RC vs DO5022P-103 |