Datasheets
PCI1420ZHK by: Texas Instruments

PC Card Controller 209-BGA MICROSTAR

Part Details for PCI1420ZHK by Texas Instruments

Overview of PCI1420ZHK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCI1420ZHK

Part # Distributor Description Stock Price Buy
Quest Components   19
  • 1 $12.9960
  • 3 $12.1296
  • 7 $11.5520
$11.5520 / $12.9960 Buy Now
Rochester Electronics PCMCIA Bus Controller, PBGA209 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5220
  • 1 $8.4900
  • 25 $8.3200
  • 100 $7.9800
  • 500 $7.6400
  • 1,000 $7.2100
$7.2100 / $8.4900 Buy Now

Part Details for PCI1420ZHK

PCI1420ZHK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCI1420ZHK Part Data Attributes

PCI1420ZHK Texas Instruments
Buy Now Datasheet
Compare Parts:
PCI1420ZHK Texas Instruments PC Card Controller 209-BGA MICROSTAR
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description GREEN, PLASTIC, MICRO, BGA-209
Pin Count 209
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Bus Compatibility PCI
Clock Frequency-Max 33 MHz
Data Transfer Rate-Max 130 MBps
External Data Bus Width 32
JESD-30 Code S-PBGA-B209
JESD-609 Code e1
Length 16 mm
Moisture Sensitivity Level 3
Number of Terminals 209
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA

PCI1420ZHK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCI1420ZHK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCI1420ZHK by Texas Instruments

  • Please alert me when PCI1420ZHK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCI1420ZHK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCI1420ZHK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCI1420ZHK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCI1420ZHK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCI1420ZHK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: