Datasheets
PCH200-BR5V by:

Single Color LED, Red, Diffused, T-1 3/4, 5.1mm, 2PIN

Part Details for PCH200-BR5V by Visual Communications Company

Overview of PCH200-BR5V by Visual Communications Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PCH200-BR5V

PCH200-BR5V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCH200-BR5V Part Data Attributes

PCH200-BR5V Visual Communications Company
Buy Now Datasheet
Compare Parts:
PCH200-BR5V Visual Communications Company Single Color LED, Red, Diffused, T-1 3/4, 5.1mm, 2PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC
Package Description 2PIN
Reach Compliance Code unknown
Color RED
Configuration SINGLE WITH BUILT-IN RESISTOR
Lens Type DIFFUSED
Luminous Intensity-Nom 8.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 6.2 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND
Size 5.1 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 60 deg

PCH200-BR5V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCH200-BR5V by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCH200-BR5V by Visual Communications Company

Select Manufacturer
Which Manufacturer of PCH200-BR5V would you like to use for your alert(s)?
  • Please alert me when PCH200-BR5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCH200-BR5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCH200-BR5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCH200-BR5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCH200-BR5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCH200-BR5V by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: