PCH-45X-473JTT
Coilcraft Inc
Description: General Purpose Inductor, 47uH, 5%, Ferrite-Core

Overview of PCH-45X-473JTT by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
P409 Coilcraft Inc Designer's Kit, PCH power chokes, RoHS
2SJ302-AZ Renesas Electronics Corporation Switching Pch Power Mosfet
2SJ196-T-AZ Renesas Electronics Corporation Pch Mosfet For Switching

CAD Models for PCH-45X-473JTT by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCH-45X-473JTT by Coilcraft Inc

PCH-45X-473JTT
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
Ferrite
DC Resistance
0.035 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Lead Diameter
0.812 mm
Lead Length
31.75 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Diameter
11.5 mm
Package Length
23.8 mm
Package Style
Axial
Packing Method
Tray
Rated Current-Max
4.08 A
Self Resonance Frequency
7 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.01575 MHz
Tolerance
5%
Want to compare parts?
  1. PCH-45X-473JTT
    Coilcraft Inc
    General Purpose Inductor, 47uH, 5%, Ferrite-Core
    VS

Alternate Parts for PCH-45X-473JTT

This table gives cross-reference parts and alternative options found for PCH-45X-473JTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCH-45X-473JTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCH-45X-473JLR General Purpose Inductor, 47uH, 5%, Ferrite-Core Coilcraft Inc PCH-45X-473JTT vs PCH-45X-473JLR
PCH-45S-473JSR General Purpose Inductor, 47uH, 5%, Ferrite-Core Coilcraft Inc PCH-45X-473JTT vs PCH-45S-473JSR
PCH-45S-473JTT General Purpose Inductor, 47uH, 5%, Ferrite-Core Coilcraft Inc PCH-45X-473JTT vs PCH-45S-473JTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCH-45X-473JTT by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCH-45X-473JTT by Coilcraft Inc

  • Please alert me when PCH-45X-473JTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCH-45X-473JTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCH-45X-473JTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCH-45X-473JTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCH-45X-473JTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCH-45X-473JTT by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: