Part Details for PCH-45-686L by Coilcraft Inc
Overview of PCH-45-686L by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-686L | Coilcraft Inc | General Purpose Inductor, 68000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
P409 | Coilcraft Inc | Designer's Kit, PCH power chokes, RoHS | |
72V3686L15PF9 | Renesas Electronics Corporation | 3.3V 16K X 36 X 2 TRIPLE- |
Part Details for PCH-45-686L
PCH-45-686L CAD Models
PCH-45-686L Part Data Attributes
|
PCH-45-686L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PCH-45-686L
Coilcraft Inc
General Purpose Inductor, 68000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 46.9 Ω | |
Inductance-Nom (L) | 68000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.5 mm | |
Package Length | 21.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.108 A | |
Self Resonance Frequency | 0.1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz | |
Tolerance | 10% |