Datasheets
PCFQ2JT620K by: SEI Stackpole Electronics Inc

Fixed Resistor, Carbon Film, 2W, 620000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for PCFQ2JT620K by SEI Stackpole Electronics Inc

Overview of PCFQ2JT620K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PCFQ2JT620K

PCFQ2JT620K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCFQ2JT620K Part Data Attributes

PCFQ2JT620K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
PCFQ2JT620K SEI Stackpole Electronics Inc Fixed Resistor, Carbon Film, 2W, 620000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 13.5 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 620000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -850,0 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for PCFQ2JT620K

This table gives cross-reference parts and alternative options found for PCFQ2JT620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFQ2JT620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CF2JA620K Fixed Resistor, Carbon Film, 2W, 620000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ2JT620K vs CF2JA620K
PCFQ2JB620K Fixed Resistor, Carbon Film, 2W, 620000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ2JT620K vs PCFQ2JB620K
CFF2JA620K Fixed Resistor, Carbon Film, 2W, 620000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ2JT620K vs CFF2JA620K
CF2JN620K Fixed Resistor, Carbon Film, 2W, 620000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, SEI Stackpole Electronics Inc PCFQ2JT620K vs CF2JN620K
CFQ2JA620K Fixed Resistor, Carbon Film, 2W, 620000ohm, 500V, 5% +/-Tol, 850ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc PCFQ2JT620K vs CFQ2JA620K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCFQ2JT620K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCFQ2JT620K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of PCFQ2JT620K would you like to use for your alert(s)?
  • Please alert me when PCFQ2JT620K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCFQ2JT620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCFQ2JT620K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCFQ2JT620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCFQ2JT620K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCFQ2JT620K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: