Part Details for PCFQ2JN3M30 by SEI Stackpole Electronics Inc
Overview of PCFQ2JN3M30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCFQ2JN3M30
PCFQ2JN3M30 CAD Models
PCFQ2JN3M30 Part Data Attributes
|
PCFQ2JN3M30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCFQ2JN3M30
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PCFQ2JN3M30
This table gives cross-reference parts and alternative options found for PCFQ2JN3M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFQ2JN3M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF2JA3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs CF2JA3M30 |
CFQ2JB3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs CFQ2JB3M30 |
PCFQ2JT3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs PCFQ2JT3M30 |
PCFQ2JA3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs PCFQ2JA3M30 |
CF2JB3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs CF2JB3M30 |
CFQ2JT3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs CFQ2JT3M30 |
CFF2JT3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs CFF2JT3M30 |
CF2JT3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs CF2JT3M30 |
CFF2JN3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs CFF2JN3M30 |
CFF2JA3M30 | Fixed Resistor, Carbon Film, 2W, 3300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ2JN3M30 vs CFF2JA3M30 |