PCFQ1JN2M40
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel,

Overview of PCFQ1JN2M40 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PCFQ1JN2M40 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCFQ1JN2M40 by SEI Stackpole Electronics Inc

PCFQ1JN2M40
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.7 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
1 W
Resistance
2400000 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
-1500,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. PCFQ1JN2M40
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel,
    VS

Alternate Parts for PCFQ1JN2M40

This table gives cross-reference parts and alternative options found for PCFQ1JN2M40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFQ1JN2M40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFQ1JA2M40 Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JN2M40 vs CFQ1JA2M40
PCFQ1JA2M40 Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc PCFQ1JN2M40 vs PCFQ1JA2M40
PCFQ1JB2M40 Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JN2M40 vs PCFQ1JB2M40
CFQ1JB2M40 Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JN2M40 vs CFQ1JB2M40
CF1JB2M40 Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JN2M40 vs CF1JB2M40
CFQ1JT2M40 Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JN2M40 vs CFQ1JT2M40
CF1JA2M40 Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JN2M40 vs CF1JA2M40
CFF1JN2M40 Fixed Resistor, Carbon Film, 1W, 2400000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, SEI Stackpole Electronics Inc PCFQ1JN2M40 vs CFF1JN2M40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCFQ1JN2M40 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCFQ1JN2M40 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of PCFQ1JN2M40 would you like to use for your alert(s)?
  • Please alert me when PCFQ1JN2M40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCFQ1JN2M40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCFQ1JN2M40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCFQ1JN2M40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCFQ1JN2M40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCFQ1JN2M40 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: