Part Details for PCFQ1JB2K40 by SEI Stackpole Electronics Inc
Overview of PCFQ1JB2K40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCFQ1JB2K40
PCFQ1JB2K40 CAD Models
PCFQ1JB2K40 Part Data Attributes
|
PCFQ1JB2K40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCFQ1JB2K40
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PCFQ1JB2K40
This table gives cross-reference parts and alternative options found for PCFQ1JB2K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFQ1JB2K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ1JA2K40 | Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JB2K40 vs CFQ1JA2K40 |
CF1JA2K40 | Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JB2K40 vs CF1JA2K40 |
CFF1JA2K40 | Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JB2K40 vs CFF1JA2K40 |
CFF1JT2K40 | Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JB2K40 vs CFF1JT2K40 |
CF1JB2K40 | Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JB2K40 vs CF1JB2K40 |
CF1JT2K40 | Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JB2K40 vs CF1JT2K40 |
CFF1JB2K40 | Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JB2K40 vs CFF1JB2K40 |
CF1JN2K40 | Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | PCFQ1JB2K40 vs CF1JN2K40 |