PCFQ1JA75R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of PCFQ1JA75R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PCFQ1JA75R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCFQ1JA75R0 by SEI Stackpole Electronics Inc

PCFQ1JA75R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-400,0 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. PCFQ1JA75R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PCFQ1JA75R0

This table gives cross-reference parts and alternative options found for PCFQ1JA75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFQ1JA75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFF1JB75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JA75R0 vs CFF1JB75R0
CFF1JT75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JA75R0 vs CFF1JT75R0
PCFQ1JN75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, SEI Stackpole Electronics Inc PCFQ1JA75R0 vs PCFQ1JN75R0
CFQ1JB75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JA75R0 vs CFQ1JB75R0
CFQ1JA75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JA75R0 vs CFQ1JA75R0
CF1JN75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, SEI Stackpole Electronics Inc PCFQ1JA75R0 vs CF1JN75R0
PCFQ1JB75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JA75R0 vs PCFQ1JB75R0
CF1JB75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JA75R0 vs CF1JB75R0
CF1JA75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JA75R0 vs CF1JA75R0
CFQ1JT75R0 Fixed Resistor, Carbon Film, 1W, 75ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc PCFQ1JA75R0 vs CFQ1JT75R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCFQ1JA75R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCFQ1JA75R0 by SEI Stackpole Electronics Inc

  • Please alert me when PCFQ1JA75R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCFQ1JA75R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCFQ1JA75R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCFQ1JA75R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCFQ1JA75R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCFQ1JA75R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: