Part Details for PCFQ12JT36K0 by SEI Stackpole Electronics Inc
Overview of PCFQ12JT36K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCFQ12JT36K0
PCFQ12JT36K0 CAD Models
PCFQ12JT36K0 Part Data Attributes
|
PCFQ12JT36K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCFQ12JT36K0
SEI Stackpole Electronics Inc
RESISTOR, CARBON FILM, 0.5W, 5%, 36000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for PCFQ12JT36K0
This table gives cross-reference parts and alternative options found for PCFQ12JT36K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFQ12JT36K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF12JN36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs CF12JN36K0 |
CFQ12JT36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs CFQ12JT36K0 |
CFF12JT36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs CFF12JT36K0 |
CF12JA36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs CF12JA36K0 |
CFQ12JB36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs CFQ12JB36K0 |
CFF12JB36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs CFF12JB36K0 |
PCFQ12JB36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs PCFQ12JB36K0 |
CFF12JN36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs CFF12JN36K0 |
PCFQ12JN36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs PCFQ12JN36K0 |
CF12JT36K0 | Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ12JT36K0 vs CF12JT36K0 |