Part Details for PCFML-023 by TOKO Inc
Overview of PCFML-023 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Part Details for PCFML-023
PCFML-023 CAD Models
PCFML-023 Part Data Attributes
|
PCFML-023
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
PCFML-023
TOKO Inc
Ceramic BPF, 0.45MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.45 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.5 mm | |
Length | 13 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 10 mm |