Part Details for PCFMA-008 by TOKO Inc
Overview of PCFMA-008 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PCFMA-008
PCFMA-008 CAD Models
PCFMA-008 Part Data Attributes
|
PCFMA-008
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
PCFMA-008
TOKO Inc
Ceramic BPF, 0.468MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.468 MHz | |
Filter Type | CERAMIC BPF | |
Height | 14 mm | |
Length | 13 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 10 mm |