Part Details for PCFM12JT10M0 by SEI Stackpole Electronics Inc
Overview of PCFM12JT10M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCFM12JT10M0
PCFM12JT10M0 CAD Models
PCFM12JT10M0 Part Data Attributes
|
PCFM12JT10M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCFM12JT10M0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Rectangular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for PCFM12JT10M0
This table gives cross-reference parts and alternative options found for PCFM12JT10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFM12JT10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFM12JA10M0 | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFM12JT10M0 vs PCFM12JA10M0 |
CFM12JB10M0 | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFM12JT10M0 vs CFM12JB10M0 |
CFQM12JA10M0 | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFM12JT10M0 vs CFQM12JA10M0 |
CFQM12JB10M0 | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFM12JT10M0 vs CFQM12JB10M0 |
PCFM12JB10M0 | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFM12JT10M0 vs PCFM12JB10M0 |
CFQM12JT10M0 | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFM12JT10M0 vs CFQM12JT10M0 |
CFM12JA10M0 | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFM12JT10M0 vs CFM12JA10M0 |