-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8593 - Low power clock and calendar SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6861
|
Newark | Alarm Rtc, -40 To 85Deg C, Soic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp PCF8593T/1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$2.4900 / $3.9500 | Buy Now |
DISTI #
26AC2932
|
Newark | Low Power Clock And Calendar Rohs Compliant: Yes |Nxp PCF8593T/1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2400 | Buy Now |
DISTI #
70R6915
|
Newark | Low Power Clock And Calendar/ Reel Rohs Compliant: Yes |Nxp PCF8593T/1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2400 | Buy Now |
DISTI #
568-1090-1-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8SO Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1274 In Stock |
|
$1.8372 / $3.8000 | Buy Now |
DISTI #
PCF8593T/1,118
|
Avnet Americas | Real Time Clock Serial I2C 8Bytes 8-Pin SOIC T/R - Tape and Reel (Alt: PCF8593T/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7337 / $1.9895 | Buy Now |
DISTI #
771-PCF8593TD-T
|
Mouser Electronics | Real Time Clock CLOCK/CALENDAR RTC IC RoHS: Compliant | 9341 |
|
$1.9500 / $3.8000 | Buy Now |
|
Future Electronics | PCF8593 Series 6 V Surface Mount Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
DISTI #
77264985
|
Verical | Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2352 | Americas - 2500 |
|
$2.1875 / $4.3750 | Buy Now |
DISTI #
PCF8593T/1.118
|
TME | IC: RTC circuit, I2C,serial, NV SRAM, 8BSRAM, SO8, 2.5÷6V Min Qty: 1 | 2438 |
|
$2.3300 / $3.7400 | Buy Now |
DISTI #
PCF8593T/1,118
|
Avnet Silica | Real Time Clock Serial I2C 8Bytes 8-Pin SOIC T/R (Alt: PCF8593T/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8593T/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8593T/1,118
NXP Semiconductors
PCF8593 - Low power clock and calendar SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF8593T/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8593T/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8593T | 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SO-8 | NXP Semiconductors | PCF8593T/1,118 vs PCF8593T |
PCF8593N | IC REAL TIME CLOCK, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Timer or RTC | NXP Semiconductors | PCF8593T/1,118 vs PCF8593N |
PCF8593P | IC 0 TIMER(S), REAL TIME CLOCK, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Timer or RTC | NXP Semiconductors | PCF8593T/1,118 vs PCF8593P |