Part Details for PCF8584T by Philips Semiconductors
Overview of PCF8584T by Philips Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PCF8584T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1360 |
|
RFQ | ||
|
Bristol Electronics | 1303 |
|
RFQ | ||
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Bristol Electronics | 608 |
|
RFQ | ||
|
Bristol Electronics | 514 |
|
RFQ | ||
|
Quest Components | I/O PORT, 8-BIT, 20 Pin, Plastic, SOP | 2777 |
|
$3.0450 / $8.7000 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 20 Pin, Plastic, SOP | 1088 |
|
$4.3500 / $8.7000 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 20 Pin, Plastic, SOP | 486 |
|
$2.5575 / $4.6500 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 20 Pin, Plastic, SOP | 212 |
|
$4.7850 / $8.7000 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 20 Pin, Plastic, SOP | 189 |
|
$4.7850 / $8.7000 | Buy Now |
Part Details for PCF8584T
PCF8584T CAD Models
PCF8584T Part Data Attributes
|
PCF8584T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8584T
Philips Semiconductors
Parallel IO Port, 8-Bit, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Bits | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |