Part Details for PCF8575CDGVRE4 by Texas Instruments
Overview of PCF8575CDGVRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF8575CDGVRE4
PCF8575CDGVRE4 CAD Models
PCF8575CDGVRE4 Part Data Attributes
|
PCF8575CDGVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8575CDGVRE4
Texas Instruments
Remote 16-Bit I<sup>2</sup>C and SMBus I/O Expander with Interrupt Output 24-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP24,.25,16 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCF8575CDGVRE4
This table gives cross-reference parts and alternative options found for PCF8575CDGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575CDGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7311AWG | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, MS-013, SO-24 | Maxim Integrated Products | PCF8575CDGVRE4 vs MAX7311AWG |
MAX7314AEG+T | 18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-QSOP-150_MIL, 24 Pins, -40 to 125C | Analog Devices Inc | PCF8575CDGVRE4 vs MAX7314AEG+T |
MAX7318AUG+ | 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C | Analog Devices Inc | PCF8575CDGVRE4 vs MAX7318AUG+ |
MAX7311AAG-T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | PCF8575CDGVRE4 vs MAX7311AAG-T |
MAX7311AUG-T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, MO-153AD, TSSOP-24 | Maxim Integrated Products | PCF8575CDGVRE4 vs MAX7311AUG-T |
MAX7318AAG+T | 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C | Analog Devices Inc | PCF8575CDGVRE4 vs MAX7318AAG+T |
MAX7312AAG-T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | PCF8575CDGVRE4 vs MAX7312AAG-T |
PCA6416APW | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | PCF8575CDGVRE4 vs PCA6416APW |
MAX7311AAG+T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | PCF8575CDGVRE4 vs MAX7311AAG+T |
MAX7311AAG+ | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | PCF8575CDGVRE4 vs MAX7311AAG+ |