-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6858
|
Newark | I/O Expander, 8Bit, 400Khz, Ssop-20, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Interface Case Style:Ssop, No. Of Pins:20Pins, No. Of I/O S:8I/O S, Rohs Compliant: Yes |Nxp PCF8574ATS/3,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3779 |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
70R6868
|
Newark | I/O Expander, 8 Bit, 100Khz, Ssop-20, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Ic Case/Package:Ssop, No. Of Pins:20Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCF8574ATS/3,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $1.0100 | Buy Now |
DISTI #
81AC9579
|
Newark | Remote 8-Bit I/O Expander For I2C??bus With Interrupt Rohs Compliant: Yes |Nxp PCF8574ATS/3,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 | Buy Now |
DISTI #
52AH1117
|
Newark | I/O Expander, 8 I/O, Ssop-20, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Interface Case Style:Ssop, No. Of Pins:20Pins, No. Of I/O S:8I/O S Rohs Compliant: Yes |Nxp PCF8574ATS/3,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 | Buy Now |
DISTI #
568-2030-1-ND
|
DigiKey | IC XPNDR 100KHZ I2C 20SSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19565 In Stock |
|
$0.7574 / $1.7900 | Buy Now |
DISTI #
PCF8574ATS/3,118
|
Avnet Americas | I/O Expander 20-Pin SSOP T/R - Tape and Reel (Alt: PCF8574ATS/3,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7319 / $0.8399 | Buy Now |
DISTI #
771-PCF8574ATDK-T
|
Mouser Electronics | Interface - I/O Expanders REMOTE I/O EXPANDER RoHS: Compliant | 4943 |
|
$0.7570 / $1.7800 | Buy Now |
DISTI #
V36:1790_06537179
|
Arrow Electronics | I2C Interface 100kHz 6V 20-Pin SSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2348 | Americas - 2500 |
|
$0.7406 / $0.8034 | Buy Now |
DISTI #
V72:2272_06537179
|
Arrow Electronics | I2C Interface 100kHz 6V 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2309 Container: Cut Strips | Americas - 728 |
|
$0.8114 / $1.6339 | Buy Now |
|
Future Electronics | PCF8574 Series 2.5 to 6 V Remote 8-bit I/O Expander for I2C-bus - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 2500Reel |
|
$0.7600 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8574ATS/3,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8574ATS/3,118
NXP Semiconductors
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT266-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8574ATS/3,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574ATS/3,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8574ATS/F3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCF8574ATS/3,118 vs PCF8574ATS/F3,118 |
PCA9554ATS,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP2 20-Pin | NXP Semiconductors | PCF8574ATS/3,118 vs PCA9554ATS,118 |
PCF8574ATS | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCF8574ATS/3,118 vs PCF8574ATS |
PCA9554ATS | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-162, SOT266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCF8574ATS/3,118 vs PCA9554ATS |
PCF8574ATS/F3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCF8574ATS/3,118 vs PCF8574ATS/F3 |