-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8574ADWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8574ADWRE4
Texas Instruments
Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8574ADWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574ADWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275581512 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574ADWRE4 vs 935275581512 |
PCA8574AD,512 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574ADWRE4 vs PCA8574AD,512 |
PCA8574D | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCF8574ADWRE4 vs PCA8574D |
PCF8574T/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574ADWRE4 vs PCF8574T/3,118 |
PCF8574T/3,112 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574ADWRE4 vs PCF8574T/3,112 |
PCF8574T/3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574ADWRE4 vs PCF8574T/3 |
935275581518 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574ADWRE4 vs 935275581518 |
PCF8574ADWR | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCF8574ADWRE4 vs PCF8574ADWR |
PCA8574D,512 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574ADWRE4 vs PCA8574D,512 |
PCF8574ADW | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCF8574ADWRE4 vs PCF8574ADW |