Part Details for PCF8563TS/F4,118 by NXP Semiconductors
Overview of PCF8563TS/F4,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF8563TS/F4,118
PCF8563TS/F4,118 CAD Models
PCF8563TS/F4,118 Part Data Attributes:
|
PCF8563TS/F4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8563TS/F4,118
NXP Semiconductors
PCF8563 - Real-time clock/calendar TSSOP 8-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |