Datasheets
PCF8563TD-T by:

IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, SO-8, Timer or RTC

Part Details for PCF8563TD-T by NXP Semiconductors

Overview of PCF8563TD-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PCF8563TD-T

PCF8563TD-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCF8563TD-T Part Data Attributes:

PCF8563TD-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCF8563TD-T NXP Semiconductors IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, SO-8, Timer or RTC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, SO-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-G8
Number of Terminals 8
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Volatile YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for PCF8563TD-T

This table gives cross-reference parts and alternative options found for PCF8563TD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8563TD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCF8563TD IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, SO-8, Timer or RTC NXP Semiconductors PCF8563TD-T vs PCF8563TD
935262217112 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 NXP Semiconductors PCF8563TD-T vs 935262217112
PCF8563T IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Timer or RTC NXP Semiconductors PCF8563TD-T vs PCF8563T
PCF8563T/F4,118 PCF8563 - Real-time clock/calendar SOIC 8-Pin NXP Semiconductors PCF8563TD-T vs PCF8563T/F4,118
PCF8563T-T IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Timer or RTC NXP Semiconductors PCF8563TD-T vs PCF8563T-T
Part Number Description Manufacturer Compare
935262217112 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 NXP Semiconductors PCF8563TD-T vs 935262217112
DS1337S+T&R Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products PCF8563TD-T vs DS1337S+T&R
PCF8563T IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Timer or RTC NXP Semiconductors PCF8563TD-T vs PCF8563T
1337GDCGK8 Real Time Clock, 1 Timer(s), PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc PCF8563TD-T vs 1337GDCGK8
PT7C4337WEX Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8 Pericom Semiconductor Corporation PCF8563TD-T vs PT7C4337WEX
PCF8563TD IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, SO-8, Timer or RTC NXP Semiconductors PCF8563TD-T vs PCF8563TD
DS1337S/T&R Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products PCF8563TD-T vs DS1337S/T&R
DS1337S+T&R I2C Serial Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc PCF8563TD-T vs DS1337S+T&R
PCF8563T/5,518 PCF8563 - Real-time clock/calendar SOIC 8-Pin NXP Semiconductors PCF8563TD-T vs PCF8563T/5,518
PT7C4337W Timer or RTC, Pericom Semiconductor Corporation PCF8563TD-T vs PT7C4337W

PCF8563TD-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF8563TD-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF8563TD-T by NXP Semiconductors

  • Please alert me when PCF8563TD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCF8563TD-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF8563TD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCF8563TD-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF8563TD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF8563TD-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: