Part Details for PCF8563T/F4 by NXP Semiconductors
Overview of PCF8563T/F4 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8563T/F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1977 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, 8 Pin Plastic SOP | 24 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, 8 Pin Plastic SOP | 97 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, 8 Pin Plastic SOP | 1581 |
|
$1.2263 / $3.2700 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, 8 Pin Plastic SOP | 119 |
|
$7.0034 / $11.3568 | Buy Now |
DISTI #
SMC-PCF8563T/F4
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 775 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2493 |
|
RFQ | |
|
Win Source Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO / IC RTC CLK/CALENDAR I2C 8-SOIC | 6000 |
|
$0.7190 / $0.8760 | Buy Now |
Part Details for PCF8563T/F4
PCF8563T/F4 CAD Models
PCF8563T/F4 Part Data Attributes
|
PCF8563T/F4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8563T/F4
NXP Semiconductors
IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MO-012, SOT96-1, SO-8, Timer or RTC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MO-012, SOT96-1, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF8563T/F4
This table gives cross-reference parts and alternative options found for PCF8563T/F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8563T/F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8563TD | IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, SO-8, Timer or RTC | NXP Semiconductors | PCF8563T/F4 vs PCF8563TD |
PCF8563T | IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Timer or RTC | NXP Semiconductors | PCF8563T/F4 vs PCF8563T |
PCF8563T/F4,112 | PCF8563 - Real-time clock/calendar SOIC 8-Pin | NXP Semiconductors | PCF8563T/F4 vs PCF8563T/F4,112 |