Microcontrollers and Processors
PCF8563BS
NXP Semiconductors
Description: IC 1 TIMER(S), REAL TIME CLOCK, PDSO10, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10, Timer or RTC

Overview of PCF8563BS by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PCF8563BS by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF8563BS by NXP Semiconductors

PCF8563BS
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
HVSSOP, SOLCC10,.11,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
S-PDSO-G10
Length
3 mm
Number of Terminals
10
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSSOP
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
YES
Width
3 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. PCF8563BS
    NXP Semiconductors
    IC 1 TIMER(S), REAL TIME CLOCK, PDSO10, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10, Timer or RTC
    VS

Related Parts for PCF8563BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF8563BS by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF8563BS by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCF8563BS would you like to use for your alert(s)?
  • Please alert me when PCF8563BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF8563BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF8563BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF8563BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF8563BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF8563BS by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: