-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8523 - Real-Time Clock (RTC) and calendar SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3136
|
Newark | Alarm Rtc, -40 To 85Deg C, Hvson-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Clock Ic Case Style:Hvson, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp PCF8523TK/1,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 56977 |
|
$1.1300 / $1.9100 | Buy Now |
DISTI #
24T8786
|
Newark | Real-Time Clock (Rtc) And Calendar /Reel Rohs Compliant: Yes |Nxp PCF8523TK/1,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7710 / $0.9260 | Buy Now |
DISTI #
568-6648-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8HVSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4258 In Stock |
|
$0.7787 / $1.8400 | Buy Now |
DISTI #
PCF8523TK/1,118
|
Avnet Americas | Real Time Clock Serial 8-Pin HVSON EP T/R - Tape and Reel (Alt: PCF8523TK/1,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7710 / $0.8512 | Buy Now |
DISTI #
PCF8523TK/1,118
|
Avnet Americas | Real Time Clock Serial 8-Pin HVSON EP T/R - Tape and Reel (Alt: PCF8523TK/1,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7710 / $0.8512 | Buy Now |
DISTI #
PCF8523TK/1,118
|
Avnet Americas | Real Time Clock Serial 8-Pin HVSON EP T/R - Tape and Reel (Alt: PCF8523TK/1,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7710 / $0.8512 | Buy Now |
DISTI #
68X3136
|
Avnet Americas | Real Time Clock Serial 8-Pin HVSON EP T/R - Product that comes on tape, but is not reeled (Alt: 68X3136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4915 Partner Stock |
|
$1.9100 | Buy Now |
DISTI #
771-PCF8523TK/1118
|
Mouser Electronics | Real Time Clock REAL-TIME CLOCK RTC IC RoHS: Compliant | 28745 |
|
$0.8270 / $1.8800 | Buy Now |
|
Future Electronics | PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Future Electronics | PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8523TK/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8523TK/1,118
NXP Semiconductors
PCF8523 - Real-Time Clock (RTC) and calendar SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT909-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | YES | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF8523TK/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8523TK/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8523TK | 1 TIMER(S), REAL TIME CLOCK, PDSO8 | NXP Semiconductors | PCF8523TK/1,118 vs PCF8523TK |