Part Details for PCF7040MT391 by SEI Stackpole Electronics Inc
Overview of PCF7040MT391 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF7040MT391
PCF7040MT391 CAD Models
PCF7040MT391 Part Data Attributes
|
PCF7040MT391
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF7040MT391
SEI Stackpole Electronics Inc
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 7040
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Core Material | FERRITE | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PCF7040MT391
This table gives cross-reference parts and alternative options found for PCF7040MT391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF7040MT391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PISA2816-391M-04 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | FASTRON GmBH | PCF7040MT391 vs PISA2816-391M-04 |
PIS2812-391M-04 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | FASTRON GmBH | PCF7040MT391 vs PIS2812-391M-04 |
SIQ73-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | PCF7040MT391 vs SIQ73-391 |
EPID0704-391M | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, | PCA Electronics Inc | PCF7040MT391 vs EPID0704-391M |
MS74-391MB | General Purpose Inductor, 390uH, 20%, 1 Element, SMD | Johanson Dielectrics Inc | PCF7040MT391 vs MS74-391MB |
PISA2812-391M-04 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | FASTRON GmBH | PCF7040MT391 vs PISA2812-391M-04 |
PIS2816-391M-04 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | FASTRON GmBH | PCF7040MT391 vs PIS2816-391M-04 |
SCDS74391 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | PCF7040MT391 vs SCDS74391 |
SIQ74-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | PCF7040MT391 vs SIQ74-391 |