Part Details for PCF4024026CJ005008-10.00M by Pletronics Inc
Overview of PCF4024026CJ005008-10.00M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF4024026CJ005008-10.00M
PCF4024026CJ005008-10.00M CAD Models
PCF4024026CJ005008-10.00M Part Data Attributes
|
PCF4024026CJ005008-10.00M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF4024026CJ005008-10.00M
Pletronics Inc
Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.55mm x 2.05mm x 1.0mm | |
Supply Voltage-Max | 2.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PCF4024026CJ005008-10.00M
This table gives cross-reference parts and alternative options found for PCF4024026CJ005008-10.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF4024026CJ005008-10.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF4024026FD005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026FD005008-10.00M |
PCF4024026EB005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026EB005008-10.00M |
PCF4024026BK005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026BK005008-10.00M |
PCF4024026HA005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026HA005008-10.00M |
PCF4024026FK005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026FK005008-10.00M |
PCF4024026EC005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026EC005008-10.00M |
PCF4024026CF005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026CF005008-10.00M |
PCF4024026GG005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026GG005008-10.00M |
PCF4024026GF005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026GF005008-10.00M |
PCF4024026CK005008-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCF4024026CJ005008-10.00M vs PCF4024026CK005008-10.00M |