PCF29F64P
Description: IC 8K X 8 EEPROM 5V, 200 ns, PDIP28, Programmable ROM

Overview of PCF29F64P by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PCF29F64P by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF29F64P by NXP Semiconductors

PCF29F64P
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
DATA RETENTION > 10 YEARS
Data Retention Time-Min
10
JESD-30 Code
R-PDIP-T28
Length
35.5 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. PCF29F64P
    NXP Semiconductors
    IC 8K X 8 EEPROM 5V, 200 ns, PDIP28, Programmable ROM
    VS

Alternate Parts for PCF29F64P

This table gives cross-reference parts and alternative options found for PCF29F64P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF29F64P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C64B-20DI EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation PCF29F64P vs AT28C64B-20DI
X28C64DMB-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc PCF29F64P vs X28C64DMB-20
AM9864-2PCB EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 AMD PCF29F64P vs AM9864-2PCB
AT28PC64-20PC EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation PCF29F64P vs AT28PC64-20PC
CAT28C65BP-20 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi PCF29F64P vs CAT28C65BP-20
AM2864A-2DC EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD PCF29F64P vs AM2864A-2DC
5962-8751416XX EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28 QP Semiconductor PCF29F64P vs 5962-8751416XX
PYA28C64XE-20CWMB EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation PCF29F64P vs PYA28C64XE-20CWMB
AT28C64BF-20PI EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation PCF29F64P vs AT28C64BF-20PI
AT28C64-20DM/883 EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation PCF29F64P vs AT28C64-20DM/883
Part Number Description Manufacturer Compare
CAT28C65AP-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor PCF29F64P vs CAT28C65AP-20
28C64A-20I/J 8K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc PCF29F64P vs 28C64A-20I/J
PYA28C64E-20CWMB EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation PCF29F64P vs PYA28C64E-20CWMB
28C64A-20/J 8K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc PCF29F64P vs 28C64A-20/J
CAT28C65BFPI-20 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi PCF29F64P vs CAT28C65BFPI-20
PYA28C64E-20CWM EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation PCF29F64P vs PYA28C64E-20CWM
CAT28C65BFP-20 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi PCF29F64P vs CAT28C65BFP-20
M5M28C64AP EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mitsubishi Electric PCF29F64P vs M5M28C64AP
AM2864A-2DIB EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD PCF29F64P vs AM2864A-2DIB
CAT28C65BHP-20 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi PCF29F64P vs CAT28C65BHP-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF29F64P by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF29F64P by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCF29F64P would you like to use for your alert(s)?
  • Please alert me when PCF29F64P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF29F64P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF29F64P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF29F64P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF29F64P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF29F64P by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: