PCF2512P-11-673RBI
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.5W, 673ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512,

Overview of PCF2512P-11-673RBI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for PCF2512P-11-673RBI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF2512P-11-673RBI by TT Electronics Resistors

PCF2512P-11-673RBI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
673 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. PCF2512P-11-673RBI
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.5W, 673ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512,
    VS

Alternate Parts for PCF2512P-11-673RBI

This table gives cross-reference parts and alternative options found for PCF2512P-11-673RBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2512P-11-673RBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF2512-11-673RBI Fixed Resistor, Metal Film, 0.5W, 673ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, TT Electronics Resistors PCF2512P-11-673RBI vs PCF2512-11-673RBI
PCF2512P-11-673RWT1 Fixed Resistor, Metal Film, 0.5W, 673ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, TT Electronics Resistors PCF2512P-11-673RBI vs PCF2512P-11-673RWT1
PCF2512-11-673RWT1 Fixed Resistor, Metal Film, 0.5W, 673ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, TT Electronics Resistors PCF2512P-11-673RBI vs PCF2512-11-673RWT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF2512P-11-673RBI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF2512P-11-673RBI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PCF2512P-11-673RBI would you like to use for your alert(s)?
  • Please alert me when PCF2512P-11-673RBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF2512P-11-673RBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF2512P-11-673RBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF2512P-11-673RBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF2512P-11-673RBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF2512P-11-673RBI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: