Datasheets
PCF2512-12-14RDT1 by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.5W, 14ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512,

Part Details for PCF2512-12-14RDT1 by TT Electronics Resistors

Overview of PCF2512-12-14RDT1 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PCF2512-12-14RDT1

PCF2512-12-14RDT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCF2512-12-14RDT1 Part Data Attributes

PCF2512-12-14RDT1 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
PCF2512-12-14RDT1 TT Electronics Resistors Fixed Resistor, Metal Film, 0.5W, 14ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.65 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 14 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for PCF2512-12-14RDT1

This table gives cross-reference parts and alternative options found for PCF2512-12-14RDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2512-12-14RDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCF2512-12-14RDI Fixed Resistor, Metal Film, 0.5W, 14ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, TT Electronics Resistors PCF2512-12-14RDT1 vs PCF2512-12-14RDI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF2512-12-14RDT1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF2512-12-14RDT1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PCF2512-12-14RDT1 would you like to use for your alert(s)?
  • Please alert me when PCF2512-12-14RDT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF2512-12-14RDT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF2512-12-14RDT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF2512-12-14RDT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF2512-12-14RDT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF2512-12-14RDT1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: