-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF2127 - Accurate RTC with integrated quartz crystal for industrial applications SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6845
|
Newark | Alarm Rtc, -40 To 85Deg C, Soic-16, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:4.2V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Nxp PCF2127T/2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5401 |
|
$3.2300 / $5.2900 | Buy Now |
DISTI #
55W7068
|
Newark | Accurate Rtc With Integrated Quartz Crystal For Industrial Applications/ Reel Rohs Compliant: Yes |Nxp PCF2127T/2Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $3.2100 | Buy Now |
DISTI #
568-10191-1-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 16SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1253 In Stock |
|
$2.7541 / $4.9900 | Buy Now |
DISTI #
PCF2127T/2Y
|
Avnet Americas | Real Time Clock Serial (I2C, SPI) 512Byte 16-Pin SO T/R - Tape and Reel (Alt: PCF2127T/2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4702 / $2.7152 | Buy Now |
DISTI #
771-PCF2127T/2Y
|
Mouser Electronics | Real Time Clock RTC IC RoHS: Compliant | 29809 |
|
$2.5200 / $4.8900 | Buy Now |
DISTI #
V36:1790_06537030
|
Arrow Electronics | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 16-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2413 | Americas - 1000 |
|
$2.4460 / $2.6460 | Buy Now |
DISTI #
V72:2272_06537030
|
Arrow Electronics | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2352 Container: Cut Strips | Americas - 50 |
|
$2.7400 / $4.2840 | Buy Now |
|
Future Electronics | PCF2127 Series 512 Byte Accurate RTC with Integrated Quartz Crystal - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
DISTI #
79372362
|
Verical | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 16-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 1000 |
|
$2.4460 / $2.6460 | Buy Now |
DISTI #
30590518
|
Verical | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 16-Pin SO T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 880 |
|
$3.3125 / $5.1375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF2127T/2Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2127T/2Y
NXP Semiconductors
PCF2127 - Accurate RTC with integrated quartz crystal for industrial applications SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |