There are no models available for this part yet.
Overview of PCF2119RU/2DB/2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC652LP2ETR | Analog Devices | Fixed atten - 2dB | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block | |
ADL5610ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block |
CAD Models for PCF2119RU/2DB/2 by NXP Semiconductors
Part Data Attributes for PCF2119RU/2DB/2 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bus Compatibility
|
I2C
|
Clock Frequency-Max
|
0.45 MHz
|
Display Configuration
|
5 X 8 DOT
|
External Data Bus Width
|
|
JESD-30 Code
|
R-XUUC-N168
|
Number of Terminals
|
168
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.5 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
uPs/uCs/Peripheral ICs Type
|
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
|
Alternate Parts for PCF2119RU/2DB/2
This table gives cross-reference parts and alternative options found for PCF2119RU/2DB/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2119RU/2DB/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF2119SU/2 | IC 16 X 80 DOTS DOT MAT LCD DRVR AND DSPL CTLR, UUC168, BUMP, DIE-168, Display Controller | NXP Semiconductors | PCF2119RU/2DB/2 vs PCF2119SU/2 |