There are no models available for this part yet.
Overview of PCF2010-2-203KWI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PCF2010-2-203KWI by TT Electronics Resistors
Part Data Attributes for PCF2010-2-203KWI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.65 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
203000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1909
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for PCF2010-2-203KWI
This table gives cross-reference parts and alternative options found for PCF2010-2-203KWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2010-2-203KWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF2010-2-203KBT1 | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010-2-203KBT1 |
PCF2010-2-203KWT1 | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010-2-203KWT1 |
PCF2010-2-203KBI | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010-2-203KBI |
PCF2010P-02-203KBT1 | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010P-02-203KBT1 |
PCF2010-02-203KWI | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010-02-203KWI |
PCF2010P-02-203KBI | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010P-02-203KBI |
PCF2010P-2-203KBT1 | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010P-2-203KBT1 |
PCF2010-02-203KBI | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010-02-203KBI |
PCF2010-02-203KWT1 | Fixed Resistor, Metal Film, 0.25W, 203000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1909, | TT Electronics Resistors | PCF2010-2-203KWI vs PCF2010-02-203KWT1 |