Part Details for PCF14JT16M0 by SEI Stackpole Electronics Inc
Overview of PCF14JT16M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF14JT16M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF14JT16M0-ND
|
DigiKey | RES 16M OHM 5% 1/4W PANASERT Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
PCF14JT16M0
|
Avnet Americas | Res Carbon Film 16M Ohm 5% 1/4W -1500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: PCF14JT16M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 16 Mohm, 5% - Carbon Film - Panasert RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0130 / $0.0200 | Buy Now |
Part Details for PCF14JT16M0
PCF14JT16M0 CAD Models
PCF14JT16M0 Part Data Attributes
|
PCF14JT16M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14JT16M0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 16000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for PCF14JT16M0
This table gives cross-reference parts and alternative options found for PCF14JT16M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14JT16M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF14JA16M0 | Fixed Resistor, Carbon Film, 0.25W, 16000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT16M0 vs CF14JA16M0 |
CF14JB16M0 | Fixed Resistor, Carbon Film, 0.25W, 16000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT16M0 vs CF14JB16M0 |