Part Details for PCF14JT130R by SEI Stackpole Electronics Inc
Overview of PCF14JT130R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF14JT130R
PCF14JT130R CAD Models
PCF14JT130R Part Data Attributes
|
PCF14JT130R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14JT130R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Radial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for PCF14JT130R
This table gives cross-reference parts and alternative options found for PCF14JT130R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14JT130R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCFQ14JT130R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PCF14JT130R vs PCFQ14JT130R |
PCFQ14JB130R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JT130R vs PCFQ14JB130R |
CF14JB130R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JT130R vs CF14JB130R |
PCFQ14JA130R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, CARBON FILM, 0.25W, 5%, 130ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PCF14JT130R vs PCFQ14JA130R |
CFQ14JT130R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JT130R vs CFQ14JT130R |
CF14JA130R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JT130R vs CF14JA130R |
CF14JT130R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JT130R vs CF14JT130R |