Part Details for PCF14JA4R70 by SEI Stackpole Electronics Inc
Overview of PCF14JA4R70 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF14JA4R70
PCF14JA4R70 CAD Models
PCF14JA4R70 Part Data Attributes
|
PCF14JA4R70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14JA4R70
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for PCF14JA4R70
This table gives cross-reference parts and alternative options found for PCF14JA4R70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14JA4R70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF14JA4R70 | Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JA4R70 vs CF14JA4R70 |
PCFQ14JB4R70 | Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JA4R70 vs PCFQ14JB4R70 |
CFQ14JB4R70 | Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JA4R70 vs CFQ14JB4R70 |
CFQ14JA4R70 | Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JA4R70 vs CFQ14JA4R70 |
CF14JB4R70 | Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JA4R70 vs CF14JB4R70 |
PCFQ14JA4R70 | RESISTOR, CARBON FILM, 0.25W, 5%, 4.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCF14JA4R70 vs PCFQ14JA4R70 |
CFQ14JT4R70 | Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JA4R70 vs CFQ14JT4R70 |
CF14JT4R70 | Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JA4R70 vs CF14JT4R70 |