Part Details for PCF14GA750R by SEI Stackpole Electronics Inc
Overview of PCF14GA750R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF14GA750R
PCF14GA750R CAD Models
PCF14GA750R Part Data Attributes
|
PCF14GA750R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14GA750R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for PCF14GA750R
This table gives cross-reference parts and alternative options found for PCF14GA750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14GA750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ14GA750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14GA750R vs CFQ14GA750R |
PCFQ14GB750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14GA750R vs PCFQ14GB750R |
CFQ14GT750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14GA750R vs CFQ14GT750R |
CFQ14GB750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14GA750R vs CFQ14GB750R |
PCFQ14GT750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCF14GA750R vs PCFQ14GT750R |
PCFQ14GA750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCF14GA750R vs PCFQ14GA750R |
CF14GA750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14GA750R vs CF14GA750R |