There are no models available for this part yet.
Overview of PCF1206HR-34KBT1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1206HR-34KBT1 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
CAD Models for PCF1206HR-34KBT1 by TT Electronics Resistors
Part Data Attributes for PCF1206HR-34KBT1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.65 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
34000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PCF1206HR-34KBT1
This table gives cross-reference parts and alternative options found for PCF1206HR-34KBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1206HR-34KBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF120634K0,1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | PCF1206HR-34KBT1 vs AMF120634K0,1%25PPM/KKP5 |
AMF120634K0,1%25PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | PCF1206HR-34KBT1 vs AMF120634K0,1%25PPM/KKS |
AMF120634K0,05%25PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | PCF1206HR-34KBT1 vs AMF120634K0,05%25PPM/KNS |
AMF120634K0,05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | PCF1206HR-34KBT1 vs AMF120634K0,05%25PPM/KKP20 |
CMF120634K0,1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | PCF1206HR-34KBT1 vs CMF120634K0,1%25PPM/KKP5 |
CMF-K120634K0,05%25PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | PCF1206HR-34KBT1 vs CMF-K120634K0,05%25PPM/KKS |
AMF120634K0,05%25PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | PCF1206HR-34KBT1 vs AMF120634K0,05%25PPM/KKS |
CMF-N120634K0,05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | PCF1206HR-34KBT1 vs CMF-N120634K0,05%25PPM/KKP20 |
PCF1206HR-34KWA | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCF1206HR-34KBT1 vs PCF1206HR-34KWA |
PCF1206HR-34KBI | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCF1206HR-34KBT1 vs PCF1206HR-34KBI |