Part Details for PCF1206H-12-1K23LI by TT Electronics Resistors
Overview of PCF1206H-12-1K23LI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF1206H-12-1K23LI
PCF1206H-12-1K23LI CAD Models
PCF1206H-12-1K23LI Part Data Attributes
|
PCF1206H-12-1K23LI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF1206H-12-1K23LI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 1230ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for PCF1206H-12-1K23LI
This table gives cross-reference parts and alternative options found for PCF1206H-12-1K23LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1206H-12-1K23LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF1206H-12-1K23LT1 | Fixed Resistor, Metal Film, 0.25W, 1230ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, 1206, | TT Electronics Resistors | PCF1206H-12-1K23LI vs PCF1206H-12-1K23LT1 |