Part Details for PCF0805R-3K09BA by TT Electronics Resistors
Overview of PCF0805R-3K09BA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-3K09BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1481 | Buy Now |
Part Details for PCF0805R-3K09BA
PCF0805R-3K09BA CAD Models
PCF0805R-3K09BA Part Data Attributes
|
PCF0805R-3K09BA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF0805R-3K09BA
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PCF0805R-3K09BA
This table gives cross-reference parts and alternative options found for PCF0805R-3K09BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805R-3K09BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPI-0805-3091B | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | PCF0805R-3K09BA vs TPI-0805-3091B |
PCF0805-R-3K09BT1 | RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 3090ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805R-3K09BA vs PCF0805-R-3K09BT1 |
PCF0805R-3K09WA1 | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805R-3K09BA vs PCF0805R-3K09WA1 |
PCF-W0805LF-03-3091-B-P-LT | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | PCF0805R-3K09BA vs PCF-W0805LF-03-3091-B-P-LT |
PCF0805R-3K09WA | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805R-3K09BA vs PCF0805R-3K09WA |
PCF0805R-3K09BI | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805R-3K09BA vs PCF0805R-3K09BI |
PCF0805PR-3K09BI | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805R-3K09BA vs PCF0805PR-3K09BI |
PCF0805-R-3K09WT1 | RESISTOR, METAL FILM, 0.1W, 0.05%, 25ppm, 3090ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805R-3K09BA vs PCF0805-R-3K09WT1 |