Part Details for PCF0805-R-115KWT1 by TT Electronics Welwyn Components
Overview of PCF0805-R-115KWT1 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF0805-R-115KWT1
PCF0805-R-115KWT1 CAD Models
PCF0805-R-115KWT1 Part Data Attributes
|
PCF0805-R-115KWT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0805-R-115KWT1
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.1W, 0.05%, 25ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PCF0805-R-115KWT1
This table gives cross-reference parts and alternative options found for PCF0805-R-115KWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805-R-115KWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0805PR-115KBT1 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-R-115KWT1 vs PCF0805PR-115KBT1 |
PCF0805-R-115KWI | RESISTOR, METAL FILM, 0.1W, 0.05%, 25ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805-R-115KWT1 vs PCF0805-R-115KWI |
PCF0805R-115KBI | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-R-115KWT1 vs PCF0805R-115KBI |
TPI-0805-1153B | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | PCF0805-R-115KWT1 vs TPI-0805-1153B |
PCF0805-R-115KBT1 | RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805-R-115KWT1 vs PCF0805-R-115KBT1 |
PCF0805-R-115KBI | RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805-R-115KWT1 vs PCF0805-R-115KBI |
PCF0805R-115KBA1 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-R-115KWT1 vs PCF0805R-115KBA1 |
PCF0805R-115KWT1 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-R-115KWT1 vs PCF0805R-115KWT1 |
PCF0805PR-115KBI | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-R-115KWT1 vs PCF0805PR-115KBI |
PCF-W0805LF-03-1153-A-P-LT | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | PCF0805-R-115KWT1 vs PCF-W0805LF-03-1153-A-P-LT |