PCF0805-2-88R7BT1
TT Electronics Welwyn Components
Description: RESISTOR, METAL FILM, 0.1W, 0.1%, 50ppm, 88.7ohm, SURFACE MOUNT, 0805, CHIP

Overview of PCF0805-2-88R7BT1 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for PCF0805-2-88R7BT1 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF0805-2-88R7BT1 by TT Electronics Welwyn Components

PCF0805-2-88R7BT1
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
88.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PCF0805-2-88R7BT1
    TT Electronics Welwyn Components
    RESISTOR, METAL FILM, 0.1W, 0.1%, 50ppm, 88.7ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for PCF0805-2-88R7BT1

This table gives cross-reference parts and alternative options found for PCF0805-2-88R7BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805-2-88R7BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF0805-2-88R7WT1 Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805-2-88R7BT1 vs PCF0805-2-88R7WT1
PCF0805-2-88R7WI Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805-2-88R7BT1 vs PCF0805-2-88R7WI
PCF0805P-02-88R7WT1 Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, TT Electronics Resistors PCF0805-2-88R7BT1 vs PCF0805P-02-88R7WT1
PCF0805P-2-88R7BT1 Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, TT Electronics Resistors PCF0805-2-88R7BT1 vs PCF0805P-2-88R7BT1
PCF0805-2-88R7BI RESISTOR, METAL FILM, 0.1W, 0.1%, 50ppm, 88.7ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PCF0805-2-88R7BT1 vs PCF0805-2-88R7BI
PCF0805-2-88R7WT1 RESISTOR, METAL FILM, 0.1W, 0.05%, 50ppm, 88.7ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PCF0805-2-88R7BT1 vs PCF0805-2-88R7WT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF0805-2-88R7BT1 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF0805-2-88R7BT1 by TT Electronics Welwyn Components

  • Please alert me when PCF0805-2-88R7BT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF0805-2-88R7BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF0805-2-88R7BT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF0805-2-88R7BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF0805-2-88R7BT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF0805-2-88R7BT1 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: