There are no models available for this part yet.
Overview of PCF0805-12-90R9BI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF0805-12-90R9BI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.1W - 90.9 ohm ±0.1% - ±10ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.2464 / $0.2729 | Buy Now |
CAD Models for PCF0805-12-90R9BI by TT Electronics Welwyn Components
Part Data Attributes for PCF0805-12-90R9BI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.65 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
90.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for PCF0805-12-90R9BI
This table gives cross-reference parts and alternative options found for PCF0805-12-90R9BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805-12-90R9BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0805-12-90R9BI | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-12-90R9BI vs PCF0805-12-90R9BI |
PCF0805-12-90R9BPB | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TT Electronics Resistors | PCF0805-12-90R9BI vs PCF0805-12-90R9BPB |
PCF0805-12-90R9BT1 | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-12-90R9BI vs PCF0805-12-90R9BT1 |
TPI-0805N-90R9B | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | PCF0805-12-90R9BI vs TPI-0805N-90R9B |
PCF0805-12-90R9WI | RESISTOR, METAL FILM, 0.1W, 0.05%, 10ppm, 90.9ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805-12-90R9BI vs PCF0805-12-90R9WI |
PCF0805-12-90R9WI | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-12-90R9BI vs PCF0805-12-90R9WI |
PCF0805-12-90R9WT1 | RESISTOR, METAL FILM, 0.1W, 0.05%, 10ppm, 90.9ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805-12-90R9BI vs PCF0805-12-90R9WT1 |
TPI-0805N-90R9A | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | PCF0805-12-90R9BI vs TPI-0805N-90R9A |
PCF-W0805LF-12-90R9-A-P-LT | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | PCF0805-12-90R9BI vs PCF-W0805LF-12-90R9-A-P-LT |